Similar
Similar
Similar
Similar
Similar

1776139-6 | |
|---|---|
DigiKey Part Number | 1776139-6-ND |
Manufacturer | |
Manufacturer Product Number | 1776139-6 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Black |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211006 | Molex | 3,913 | WM7803-ND | $15.21000 | Similar |
| 0395310006 | Molex | 0 | 0395310006-ND | $8.44167 | Similar |
| 0395311006 | Molex | 7,377 | WM7841-ND | $14.06000 | Similar |
| 0395314006 | Molex | 1,199 | 0395314006-ND | $22.28000 | Similar |
| 0395316006 | Molex | 0 | WM25990-ND | $19.24000 | Similar |














