
1775051-1 | |
|---|---|
DigiKey Part Number | A121533TR-ND - Tape & Reel (TR) A121533CT-ND - Cut Tape (CT) A121533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1775051-1 |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1775051-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Shielding Shielded |
Connector Type USB - mini AB | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Phosphor Bronze |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $11.26300 | $112.63 |
| 25 | $10.55960 | $263.99 |
| 50 | $10.05480 | $502.74 |
| 100 | $9.57390 | $957.39 |
| 250 | $8.97392 | $2,243.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $8.51184 | $5,958.29 |
| 1,400 | $8.10552 | $11,347.73 |
| 2,100 | $7.87702 | $16,541.74 |
| 3,500 | $7.59833 | $26,594.15 |
| 4,900 | $7.42021 | $36,359.03 |
| 7,000 | $7.23600 | $50,652.00 |

