
1806Y1000682MXTE01 | |
---|---|
DigiKey Part Number | 1608-1806Y1000682MXTE01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1806Y1000682MXTE01 |
Description | CAP FEEDTHRU 6800PF 100V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric), 3 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 6800 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.30194 | $13,254.85 |