cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766976-1

DigiKey Part Number
1766976-1-ND
Manufacturer
Manufacturer Product Number
1766976-1
Description
CONN SOCKET STRAIGHT COMPLIANT T
Customer Reference
Detailed Description
3 Connector Receptacle, Female Sockets Through Hole Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.059" (1.50mm)
Number of Rows
1
Number of Columns
3
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
3 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
300.0µin (7.62µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
125V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.