
1766195-1 | |
---|---|
DigiKey Part Number | 1766195-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766195-1 |
Description | CONTACT PIN POWER 12AWG SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1766195-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 35 A | |
Base Product Number |