176381-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $306.44107
Datasheet
Image for 176381-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176381-8

DigiKey Part Number
176381-8-ND
Manufacturer
Manufacturer Product Number
176381-8
Description
CONN PLUG 180POS R/A GOLD
Customer Reference
Detailed Description
180 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Mated Stacking Heights
-
Height Above Board
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes