
176287-2 | |
---|---|
DigiKey Part Number | A108473-ND |
Manufacturer | |
Manufacturer Product Number | 176287-2 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176287-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.50000 | $45.00 |
25 | $4.21400 | $105.35 |
50 | $4.01180 | $200.59 |
100 | $3.81980 | $381.98 |
250 | $3.58032 | $895.08 |
500 | $3.40920 | $1,704.60 |
1,000 | $3.24638 | $3,246.38 |
2,500 | $3.04310 | $7,607.75 |