



176284-9 | |
---|---|
DigiKey Part Number | A144538-ND |
Manufacturer | |
Manufacturer Product Number | 176284-9 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176284-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.42700 | $54.27 |
25 | $5.08440 | $127.11 |
50 | $4.84120 | $242.06 |
100 | $4.60880 | $460.88 |
250 | $4.32028 | $1,080.07 |
500 | $4.11372 | $2,056.86 |
1,000 | $3.91730 | $3,917.30 |
2,500 | $3.67199 | $9,179.98 |