


176152-1 | |
|---|---|
DigiKey Part Number | 176152-1-ND |
Manufacturer | |
Manufacturer Product Number | 176152-1 |
Description | SCREWLOCK KIT FOR AMPLIMITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 176152-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.33000 | $49.33 |
| 10 | $41.90500 | $419.05 |
| 25 | $39.27560 | $981.89 |
| 50 | $37.39960 | $1,869.98 |
| 200 | $33.91370 | $6,782.74 |
| 400 | $32.29550 | $12,918.20 |
| 600 | $31.38517 | $18,831.10 |
| 1,000 | $30.27510 | $30,275.10 |
| 2,600 | $28.30353 | $73,589.18 |









