1761327-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1761327-2

DigiKey Part Number
A144896-ND
Manufacturer
Manufacturer Product Number
1761327-2
Description
CONN SFP RCPT W/CAGE 2X6 240P RA
Customer Reference
Detailed Description
240 (20 x 12) Position SFP Receptacle with Cage, Ganged (2x6) Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1761327-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Receptacle with Cage, Ganged (2x6)
Connector Type
SFP
Number of Positions
240 (20 x 12)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock, EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,125.89000$1,125.89
18$918.22722$16,528.09
27$892.35926$24,093.70
54$849.82944$45,890.79

Other Suppliers on DigiKey

11In Stock
Ships from WEC