176118-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176118-6

DigiKey Part Number
176118-6-ND
Manufacturer
Manufacturer Product Number
176118-6
Description
CONN PLUG HSG 18POS GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
176118-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.04000$17.04
10$14.49700$144.97
25$13.58920$339.73
50$12.94080$647.04
100$12.32170$1,232.17
250$11.54984$2,887.46
500$10.99844$5,499.22
1,000$10.47349$10,473.49
2,500$9.81808$24,545.20
Manufacturers Standard Package