
176114-6 | |
---|---|
DigiKey Part Number | 176114-6-ND |
Manufacturer | |
Manufacturer Product Number | 176114-6 |
Description | CONN PLUG HSG 10POS GRAY |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |