Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
1761008-3
1761008-3

1761008-3

DigiKey Part Number
A139160-ND
Manufacturer
Manufacturer Product Number
1761008-3
Description
CONN SFP CAGE 1X4 PRESS-FIT R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1761008-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$236.61000$236.61
20$191.46650$3,829.33
40$182.33225$7,293.29
60$177.73650$10,664.19
Manufacturers Standard Package