
1761007-2 | |
---|---|
DigiKey Part Number | A139159-ND |
Manufacturer | |
Manufacturer Product Number | 1761007-2 |
Description | CONN SFP CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1761007-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.54000 | $199.54 |
10 | $169.60400 | $1,696.04 |
30 | $156.95400 | $4,708.62 |
60 | $149.46567 | $8,967.94 |
120 | $142.33742 | $17,080.49 |
270 | $134.43041 | $36,296.21 |
510 | $128.53896 | $65,554.87 |