
175778-6 | |
|---|---|
DigiKey Part Number | A112710-ND |
Manufacturer | |
Manufacturer Product Number | 175778-6 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175778-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.80200 | $45.05 |
| 50 | $1.71500 | $85.75 |
| 100 | $1.63360 | $163.36 |
| 250 | $1.53084 | $382.71 |
| 500 | $1.45768 | $728.84 |
| 1,000 | $1.38804 | $1,388.04 |
| 2,500 | $1.30104 | $3,252.60 |

