
175442-1 | |
|---|---|
DigiKey Part Number | 175442-1-ND |
Manufacturer | |
Manufacturer Product Number | 175442-1 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175442-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.39200 | $103.92 |
| 25 | $9.74080 | $243.52 |
| 50 | $9.27380 | $463.69 |
| 100 | $8.83070 | $883.07 |
| 300 | $8.17133 | $2,451.40 |
| 500 | $7.88196 | $3,940.98 |
| 1,000 | $7.50574 | $7,505.74 |
| 2,500 | $7.03602 | $17,590.05 |




