
175266-2 | |
---|---|
DigiKey Part Number | 17-175266-2TR-ND - Tape & Reel (TR) 17-175266-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175266-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175266-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.55200 | $25.52 |
25 | $2.39400 | $59.85 |
50 | $2.27860 | $113.93 |
100 | $2.17000 | $217.00 |
250 | $2.03364 | $508.41 |
500 | $1.93634 | $968.17 |
1,000 | $1.84380 | $1,843.80 |
2,500 | $1.72829 | $4,320.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.64579 | $8,228.95 |
10,000 | $1.56725 | $15,672.50 |
15,000 | $1.52306 | $22,845.90 |
25,000 | $1.46918 | $36,729.50 |
35,000 | $1.43474 | $50,215.90 |
50,000 | $1.39912 | $69,956.00 |