175224-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 266,706
Unit Price: $1.15000
Datasheet
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175224-1

DigiKey Part Number
A122357-ND
Manufacturer
Manufacturer Product Number
175224-1
Description
CONN QC TAB 0.250 SOLDER
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.313" (7.95mm)
Length - Overall
0.492" (12.50mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39,924 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39,924In Stock
Ships from WEC