
74LVCE1G04W5-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G04W5-7DITR-ND - Tape & Reel (TR) 74LVCE1G04W5-7DICT-ND - Cut Tape (CT) 74LVCE1G04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G04W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.86800 | $21.70 |
| 100 | $0.73750 | $73.75 |
| 250 | $0.67516 | $168.79 |
| 500 | $0.63766 | $318.83 |
| 1,000 | $0.60683 | $606.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56874 | $1,706.22 |
| 6,000 | $0.55007 | $3,300.42 |
| 9,000 | $0.54074 | $4,866.66 |
| 15,000 | $0.53039 | $7,955.85 |
| 21,000 | $0.52434 | $11,011.14 |
| 30,000 | $0.51852 | $15,555.60 |

