1747981-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747981-1

DigiKey Part Number
A35071TR-ND - Tape & Reel (TR)
A35071CT-ND - Cut Tape (CT)
A35071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1747981-1
Description
CONN RCPT HDMI 19POS PNL MNT R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1747981-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.53000$38.53
10$32.75500$327.55
25$30.70200$767.55
50$29.23680$1,461.84
100$27.83980$2,783.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$25.76340$7,729.02
600$24.53423$14,720.54
900$23.84271$21,458.44
1,500$22.99944$34,499.16
2,100$22.46050$47,167.05
3,000$21.90305$65,709.15
Manufacturers Standard Package