
174777-2 | |
---|---|
DigiKey Part Number | 174777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 174777-2 |
Description | 110 POSITIVE LOCK REC CONT.L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.236" (6.00mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.122" (2.03mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24,000 | $0.35139 | $8,433.36 |