
1747416-2 | |
---|---|
DigiKey Part Number | 17-1747416-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1747416-2 |
Description | DYNAMIC D4200 TAB CONT L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 12-14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1747416-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $5.46186 | $43,694.88 |