8 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746798-1

DigiKey Part Number
A119285-ND
Manufacturer
Manufacturer Product Number
1746798-1
Description
CONN RCPT 8POS 2.50MM R/A SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1746798-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Features
Keyed
Packaging
Tray
Color
Black
Part Status
Active
Fastening Type
Push-Pull
Connector Style
Battery
Contact Material
Copper Alloy
Connector Type
Receptacle, Female Blade Sockets
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
Flash
Pitch
0.098" (2.50mm)
Voltage Rating
30 V
Mounting Type
Through Hole, Right Angle
Material - Insulation
Thermoplastic
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,147
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.47000$20.47
10$17.38000$173.80
25$16.29160$407.29
50$15.51240$775.62
100$14.77070$1,477.07
300$13.66880$4,100.64
500$13.18482$6,592.41
1,000$12.55563$12,555.63
2,500$11.77003$29,425.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.