
174469-3 | |
|---|---|
DigiKey Part Number | 174469-3-ND |
Manufacturer | |
Manufacturer Product Number | 174469-3 |
Description | CONN BACKSHELL 9POS 180DEG SILV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 174469-3 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Box | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.09000 | $257.09 |
| 10 | $218.48600 | $2,184.86 |
| 25 | $204.80760 | $5,120.19 |
| 50 | $195.03540 | $9,751.77 |
| 100 | $185.73440 | $18,573.44 |
| 250 | $174.11888 | $43,529.72 |

