
1744489-3 | |
|---|---|
DigiKey Part Number | A116531-ND |
Manufacturer | |
Manufacturer Product Number | 1744489-3 |
Description | CONN HEADER VERT 3POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744489-3 Models |
Category | Overall Contact Length 0.575" (14.60mm) |
Mfr | Insulation Height 0.127" (3.22mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Last Time Buy | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Locking Ramp | Applications General Purpose, Industrial, Lighting |
Contact Length - Mating 0.303" (7.70mm) | Base Product Number |
Contact Length - Post 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2375239-3 | TE Connectivity AMP Connectors | 0 | 17-2375239-3-ND | $1.37774 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.28308 | $15,396.96 |



