1744194-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1744194-6
1744194-6
1744194-6

1744194-6

DigiKey Part Number
A128189-ND
Manufacturer
Manufacturer Product Number
1744194-6
Description
CONN HEADER VERT 6POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1744194-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.300" (7.62mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.550" (13.97mm)
Insulation Height
0.425" (10.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.11200$31.12
100$2.64410$264.41
500$2.35978$1,179.89
1,500$2.18367$3,275.51
6,000$1.98015$11,880.90
10,500$1.90350$19,986.75
Manufacturers Standard Package