1744057-8 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.94754
Datasheet
Connector Header Through Hole 8 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744057-8

DigiKey Part Number
A108469-ND
Manufacturer
Manufacturer Product Number
1744057-8
Description
CONN HEADER VERT 8POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1744057-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overall Contact Length
0.575" (14.60mm)
Mfr
Insulation Height
0.127" (3.22mm)
Series
Contact Shape
Square
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Last Time Buy
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
7.5A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
120.0µin (3.05µm)
Fastening Type
Locking Ramp
Applications
General Purpose, Industrial, Lighting
Contact Length - Mating
0.303" (7.70mm)
Base Product Number
Contact Length - Post
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2375267-8TE Connectivity AMP Connectors017-2375267-8-ND$2.94754MFR Recommended
Last Time Buy
Last Time Buy Date: 25/9/2026
All prices are in HKD
Bag
QuantityUnit PriceExt Price
5,000$2.70999$13,549.95
Manufacturers Standard Package