
1744008-7 | |
---|---|
DigiKey Part Number | A144537-ND |
Manufacturer | |
Manufacturer Product Number | 1744008-7 |
Description | CONN RCPT HSG 7POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744008-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.67500 | $26.75 |
25 | $2.50600 | $62.65 |
50 | $2.38720 | $119.36 |
100 | $2.27200 | $227.20 |
250 | $2.12980 | $532.45 |
500 | $2.02804 | $1,014.02 |
1,000 | $1.93106 | $1,931.06 |
2,500 | $1.81012 | $4,525.30 |