
1743330-1 | |
---|---|
DigiKey Part Number | 1743330-1-ND |
Manufacturer | |
Manufacturer Product Number | 1743330-1 |
Description | CONN HEADER VERT 2/4POS 11MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2, 4 position 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1743330-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.512" (13.00mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $8.91700 | $89.17 |
25 | $8.35240 | $208.81 |
50 | $7.95480 | $397.74 |
100 | $7.57380 | $757.38 |
250 | $7.09924 | $1,774.81 |
500 | $6.76012 | $3,380.06 |
1,000 | $6.43734 | $6,437.34 |
2,500 | $6.03436 | $15,085.90 |