



1743271-2 | |
|---|---|
DigiKey Part Number | A123111-ND |
Manufacturer | |
Manufacturer Product Number | 1743271-2 |
Description | CONN PLUG HSG 3POS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1743271-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $16.89500 | $168.95 |
| 25 | $15.83800 | $395.95 |
| 50 | $15.08160 | $754.08 |
| 100 | $14.36050 | $1,436.05 |
| 250 | $13.46124 | $3,365.31 |
| 500 | $12.81846 | $6,409.23 |
| 1,000 | $12.20679 | $12,206.79 |
| 2,500 | $11.44304 | $28,607.60 |

