
1742975-1 | |
---|---|
DigiKey Part Number | A117890TR-ND - Tape & Reel (TR) A117890CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742975-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742975-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.650" (16.51mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.74900 | $7.49 |
25 | $0.70120 | $17.53 |
50 | $0.66680 | $33.34 |
100 | $0.63470 | $63.47 |
250 | $0.59468 | $148.67 |
500 | $0.56620 | $283.10 |
1,000 | $0.53911 | $539.11 |
2,500 | $0.50528 | $1,263.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42369 | $4,236.90 |
20,000 | $0.40345 | $8,069.00 |
30,000 | $0.39207 | $11,762.10 |
50,000 | $0.37819 | $18,909.50 |
70,000 | $0.36932 | $25,852.40 |
100,000 | $0.36015 | $36,015.00 |