
1742379-1 | |
|---|---|
DigiKey Part Number | A111067TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742379-1 |
Description | CONN MAG TERM 33-34AWG IDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 33-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1742379-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 33-34 AWG | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96,000 | $0.40447 | $38,829.12 |

