174253-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $15.19412
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $15.06760
Datasheet
5174253-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174253-2

DigiKey Part Number
174253-2-ND
Manufacturer
Manufacturer Product Number
174253-2
Description
CONN DIN RCPT 64POS
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
Q
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Operating Temperature
-55°C ~ 105°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes