
2-150645-2 | |
---|---|
DigiKey Part Number | 2-150645-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-150645-2 |
Description | .250 SERIES FASTON PIGGY,BACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.764" (19.41mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.118" ~ 0.170" (3.00mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48,000 | $1.31273 | $63,011.04 |