
1742014-1 | |
---|---|
DigiKey Part Number | A125034TR-ND - Tape & Reel (TR) A125034CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742014-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742014-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.11100 | $11.11 |
25 | $1.02080 | $25.52 |
50 | $0.95980 | $47.99 |
100 | $0.90220 | $90.22 |
250 | $0.83176 | $207.94 |
500 | $0.78220 | $391.10 |
1,000 | $0.73553 | $735.53 |
2,500 | $0.67812 | $1,695.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.55021 | $27,510.50 |
100,000 | $0.52396 | $52,396.00 |
150,000 | $0.50920 | $76,380.00 |