
173633-2 | |
|---|---|
DigiKey Part Number | 17-173633-2TR-ND - Tape & Reel (TR) 17-173633-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173633-2 |
Description | CONN TAB 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173633-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.98640 | $24.66 |
| 50 | $0.93880 | $46.94 |
| 100 | $0.89370 | $89.37 |
| 250 | $0.83792 | $209.48 |
| 500 | $0.79782 | $398.91 |
| 1,000 | $0.75967 | $759.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.69674 | $3,135.33 |
| 9,000 | $0.66347 | $5,971.23 |
| 13,500 | $0.64474 | $8,703.99 |
| 22,500 | $0.62192 | $13,993.20 |
| 31,500 | $0.60733 | $19,130.90 |
| 45,000 | $0.59224 | $26,650.80 |






