
1735471-3 | |
---|---|
DigiKey Part Number | A119333TR-ND - Tape & Reel (TR) A119333CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1735471-3 |
Description | CONN SATA PLUG 13POS SLD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1735471-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 13 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $9.66400 | $96.64 |
25 | $9.06160 | $226.54 |
50 | $8.62820 | $431.41 |
100 | $8.21590 | $821.59 |
250 | $7.70092 | $1,925.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $5.75882 | $3,743.23 |
1,300 | $5.54205 | $7,204.66 |