
1734839-6 | |
---|---|
DigiKey Part Number | A101331TR-ND - Tape & Reel (TR) A101331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1734839-6 |
Description | CONN FPC TOP 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734839-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.12700 | $21.27 |
25 | $1.96400 | $49.10 |
50 | $1.93940 | $96.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.54537 | $5,090.74 |
4,000 | $2.42387 | $9,695.48 |
6,000 | $2.35552 | $14,133.12 |
10,000 | $2.27216 | $22,721.60 |