
1734709-7 | |
|---|---|
DigiKey Part Number | A99960TR-ND - Tape & Reel (TR) A99960CT-ND - Cut Tape (CT) A99960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734709-7 |
Description | CONN HEADER SMD R/A 7POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734709-7 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Insulation Height 0.114" (2.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473276-7 | TE Connectivity AMP Connectors | 0 | 17-2473276-7-ND | $9.07453 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.15810 | $15,237.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $14.47000 | $144.70 |
| 100 | $12.29770 | $1,229.77 |
| 500 | $10.97668 | $5,488.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $14.19000 | $141.90 |
| 100 | $12.05600 | $1,205.60 |
| 500 | $10.76146 | $5,380.73 |


