Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734709-7

DigiKey Part Number
A99960TR-ND - Tape & Reel (TR)
A99960CT-ND - Cut Tape (CT)
A99960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1734709-7
Description
CONN HEADER SMD R/A 7POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1734709-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Shape
Square
Mfr
Contact Finish - Mating
Tin
Series
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Material
Phosphor Bronze
Connector Type
Insulation Material
Thermoplastic, Glass Filled
Contact Type
Male Pin
Features
Solder Retention
Pitch - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
50V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
120.0µin (3.05µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Insulation Height
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2473276-7TE Connectivity AMP Connectors017-2473276-7-ND$9.07453Similar
In-Stock: 2,931
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$10.15810$15,237.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.02000$17.02
10$14.47000$144.70
100$12.29770$1,229.77
500$10.97668$5,488.34
Digi-Reel®
QuantityUnit PriceExt Price
1$16.69000$16.69
10$14.19000$141.90
100$12.05600$1,205.60
500$10.76146$5,380.73
* All Digi-Reel orders will add a $55.00 reeling fee.