1734352-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 60
Unit Price: $31.57000
Datasheet

Similar


HARTING
In Stock: 303
Unit Price: $37.90000
Datasheet

Similar


HARTING
In Stock: 166
Unit Price: $30.50000
Datasheet

Similar


NorComp Inc.
In Stock: 1,172
Unit Price: $18.66000
Datasheet

Similar


NorComp Inc.
In Stock: 1,057
Unit Price: $18.17000
Datasheet

Similar


NorComp Inc.
In Stock: 4,582
Unit Price: $22.86000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $11.72630
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $11.72630
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $13.99680
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $18.66000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $23.10000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $13.35255
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $40.42470
Datasheet

Similar


Assmann WSW Components
In Stock: 60,237
Unit Price: $6.17000
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734352-1

DigiKey Part Number
A35113-ND
Manufacturer
Manufacturer Product Number
1734352-1
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1734352-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Box
Contact Finish Thickness
Flash
Part Status
Obsolete
Current Rating (Amps)
2A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09681635812HARTING601195-2802-ND$31.57000Similar
09681635813HARTING3031195-2803-ND$37.90000Similar
09681637813HARTING1661195-2805-ND$30.50000Similar
182-009-113R161NorComp Inc.1,172182-709ME-ND$18.66000Similar
182-009-113R171NorComp Inc.1,057182-909ME-ND$18.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes