Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1734346-3 | |
|---|---|
DigiKey Part Number | 1734346-3-ND |
Manufacturer | |
Manufacturer Product Number | 1734346-3 |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734346-3 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature 0°C ~ 50°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Phosphor Bronze, Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734346-1 | TE Connectivity AMP Connectors | 0 | A114945-ND | $19.57000 | Parametric Equivalent |
| 1734346-4 | TE Connectivity AMP Connectors | 0 | A114946-ND | $0.00000 | Parametric Equivalent |
| A-USB B/SMT | Assmann WSW Components | 0 | A-USBB/SMT-ND | $9.81440 | Parametric Equivalent |
| A-USB/2-B/SMT | Assmann WSW Components | 0 | A-USB/2-B/SMT-ND | $8.79947 | Parametric Equivalent |
| USB-B-S-S-W-SM-R | Samtec Inc. | 0 | 612-USB-B-S-S-W-SM-R-ND | $18.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $9.67081 | $154,732.96 |






