Similar
Similar
Similar
Similar
Similar

1734285-6 | |
|---|---|
DigiKey Part Number | 1734285-6-ND |
Manufacturer | |
Manufacturer Product Number | 1734285-6 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5~3A |
Number of Positions | Features Board Lock |
Number of Rows 2, 2 | Voltage Rating 250V |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178-009-513R491 | NorComp Inc. | 5,561 | 178-209FFE-ND | $71.20000 | Similar |
| 178-009-513R571 | NorComp Inc. | 4,081 | 1109FFE-ND | $79.58000 | Similar |
| 178-009-513R691 | NorComp Inc. | 1,498 | 178-309FFE-ND | $71.20000 | Similar |
| 179-009-513R491 | NorComp Inc. | 47 | 179-209FFE-ND | $71.20000 | Similar |
| 179-009-513R571 | NorComp Inc. | 2,463 | 1209FFE-ND | $79.58000 | Similar |






