



1734248-6 | |
|---|---|
DigiKey Part Number | A101416TR-ND - Tape & Reel (TR) A101416CT-ND - Cut Tape (CT) A101416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734248-6 |
Description | CONN FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1734248-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.11400 | $51.14 |
| 25 | $4.79480 | $119.87 |
| 50 | $4.56460 | $228.23 |
| 100 | $4.34670 | $434.67 |
| 250 | $4.07424 | $1,018.56 |
| 500 | $3.87940 | $1,939.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.76808 | $3,768.08 |
| 2,000 | $3.58815 | $7,176.30 |
| 3,000 | $3.48698 | $10,460.94 |
| 5,000 | $3.36356 | $16,817.80 |
| 7,000 | $3.28469 | $22,992.83 |
| 10,000 | $3.20311 | $32,031.10 |


