Parametric Equivalent

1734082-1 | |
|---|---|
DigiKey Part Number | 1734082-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1734082-1 |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Shielding Shielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-292303-6 | TE Connectivity AMP Connectors | 0 | A118230CT-ND | $24.42000 | Parametric Equivalent |
| 292303-9 | TE Connectivity AMP Connectors | 1,126 | A108853CT-ND | $27.71000 | Parametric Equivalent |



