cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734069-1

DigiKey Part Number
1734069-1-ND
Manufacturer
Manufacturer Product Number
1734069-1
Description
CONN SKT SODIMM 124POS SMD
Customer Reference
Detailed Description
124 Position SODIMM Fax Modem, Mini PCI Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
SODIMM
Number of Positions
124
Memory Type
Fax Modem, Mini PCI
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.362" (9.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.