1734028-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 779
Unit Price: $11.50000
Datasheet

Similar


Adam Tech
In Stock: 20,882
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $9.87040
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $2.48745
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $5.70665
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734028-3

DigiKey Part Number
1734028-3-ND
Manufacturer
Manufacturer Product Number
1734028-3
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes