



173081-4 | |
---|---|
DigiKey Part Number | A105193-ND |
Manufacturer | |
Manufacturer Product Number | 173081-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173081-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | 0.551" (14.00mm) | |
Insulation Height | 0.409" (10.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -20°C ~ 95°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC, 350VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $11.91200 | $119.12 |
100 | $10.12120 | $1,012.12 |
500 | $9.03380 | $4,516.90 |
1,000 | $8.60269 | $8,602.69 |
5,000 | $7.67968 | $38,398.40 |
10,000 | $7.31356 | $73,135.60 |