4 Position Housing Connector Non-Gendered Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172890-4

DigiKey Part Number
A135218-ND
Manufacturer
Manufacturer Product Number
172890-4
Description
CONN NON-GENDERED HSG 4POS NAT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Non-Gendered Natural
Datasheet
 Datasheet
EDA/CAD Models
172890-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
Mini Amp-In™ Terminals
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Wire to Board
Note
Contacts Sold Separately
Gender
Non-Gendered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 18,864 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
160,000$1.67456$267,929.60
Manufacturers Standard Package

Other Suppliers on DigiKey

18,864In Stock
Ships from WEC