
172890-3 | |
|---|---|
DigiKey Part Number | 172890-3-ND |
Manufacturer | |
Manufacturer Product Number | 172890-3 |
Description | CONN NON-GENDERED HSG 3POS NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172890-3 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products Mini Amp-In™ Terminals |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Wire to Board | Note Contacts Sold Separately |
Gender Non-Gendered | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0510150300 | Molex | 176,992 | WM9180-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.85760 | $71.44 |
| 50 | $2.72140 | $136.07 |
| 100 | $2.59140 | $259.14 |
| 250 | $2.42928 | $607.32 |
| 500 | $2.31304 | $1,156.52 |
| 1,000 | $2.20254 | $2,202.54 |
| 3,000 | $2.03816 | $6,114.48 |

